Custom Meta Tags
Hero Banner

Aptiv SICMA Series

Main Title

Aptiv SICMA series inline unsealed connectors

Mixed Media

The Aptiv SICMA inline unsealed 2, 6, 10, 24, 36 way unsealed connectors are ideal solutions for light and commercial vehicles. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Reliable inline harness sectioning connector solution 
  • Using standard fixing clip
  • Compact male and female housings which provide a convenient wire to wire solution 
  • Mixed sizes of 1.5 and 2.8 mm terminals populating 24 and 36 way connectors
  • Engine management with gas converter
  • Automatic gear box management
Aptiv Logo HTML