Custom Meta Tags
Hero Banner

Aptiv SICMA Series

Main Title

Aptiv SICMA series mini-sealed connectors

Mixed Media

The Aptiv SICMA mini-sealed connectors can handle a maximum DC voltage of 1000V and are designed for light, commercial, construction, agricultural, and marine vehicles. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Standard connection system 
  • Reliable inline harness sectioning connectors featuring a mechanical coding
  • Compatible with standard interface footprint of several devices used in automotive and commercial vehicles
  • Jet spray water protection IPx9K - IP67 (for IP68 please contact your APTIV representative)
  • Compact design around 1.5 and 2.8 mm terminal
  • Body and chassis
  • Engine compartment
Aptiv Logo HTML