Artesyn Power solutions for medical applications
Artesyn's range of medical power supplies includes open frame, enclosed, fanless, and configurable models as well as external medical AC adapters and DC-DC modules. An AC-DC medical power supply unit (PSU) or medical DC-DC module from Artesyn comes with the backing of one of the largest medical grade power supply manufacturers in the world.
Most designers nowadays elect to use standard commercially available medical grade power supplies, or seek the help of a specialist power supply company to create a customized medical PSU.
Using power supplies that meet medical requirements, and are already pre-approved to the EN60601-1 safety standard, helps medical device and system manufacturers speed up compliance testing of their own products. Medical OEMs can also use medically approved power supplies to minimise the risk of encountering unexpected development problems outside their own area of expertise, which might negatively impact launch targets.
Download Artesyn Power's healthcare brochure to explore the full range.
Featured products

Ask an expert
Have a question? Our regional technical specialists are on hand to help.
Artesyn
iHP series intelligent power system
The Artesyn iHP configurable intelligent power system is designed to provide high accuracy, resolution and stability as a programmable voltage or current source for industrial and healthcare applications.

Artesyn
LCC600 series 600W conduction cooled AC-DC power supply
The LCC600 series of fully enclosed conduction cooled AC-DC power supplies comprises four models, offering main output voltages of 12V, 28V, 36V or 48V.

Artesyn
LCM3000 series 3000W power supply
LCM3000 series AC-DC single-output enclosed power supplies can supply up to 3000 watts output power and come with medical and industrial safety approvals.

Medical power supply requirements
Discover the safety criteria and specifications for any medical equipment connected to a mains power supply to monitor, diagnose and treat a patient.
Learn MoreDesign considerations for power supply operation in medical equipment
Learn about the importance of minimising audible noise and enabling a control interface for operation of a power supply in medical applications.
Learn More