Custom Meta Tags
Hero Banner

Artesyn Embedded Technologies Products

Mixed Media

Artesyn products and solutions

Learn more about the latest products and solutions from Artesyn.

Artesyn BDQ1300 and BCQ1300 series quarter-brick isolated DC-DC converters Product Spotlight

Artesyn Embedded Technologies

BDQ1300 and BCQ1300 series quarter-brick isolated DC-DC converters

The BDQ1300 & BCQ1300 series quarter-brick from Artesyn are isolated DC-DC converters that produce a single 12V nominal output.

Artesyn Embedded Technologies ADH700 Series DC-DC Converter power module
Artesyn AIQ02R300-L Series Spotlight

Artesyn

AIQ02R300-L series 300V quarter-brick DC-DC converters

The AIQ02R300-L is an isolated, single output DC-DC converter module, providing up to 65W output with a maximum baseplate operating temperature of 100°C with no derating.

Artesyn LCC600 series - Product Spotlight

Artesyn

LCC600 series 600W conduction cooled AC-DC power supply

The LCC600 series of fully enclosed conduction cooled AC-DC power supplies comprises four models, offering main output voltages of 12V, 28V, 36V or 48V.

Artesyn Embedded Technologies ADH700 Series DC-DC Converter power module
Artesyn iHP series configurable intelligent high power system Product Spotlight

Artesyn Embedded Technologies

iHP series configurable intelligent high power system

Artesyn's iHP configurable precision power system provides accuracy, resolution and stability as either a programmable voltage or current source.

Artesyn LGA80D Series Spotlight

Artesyn

LGA80D series non-isolated DC-DC converter

The LGA80D is a non-isolated DC-DC converter that is designed for cost and space sensitive applications.

Artesyn CSU800AP Series 800 Watt CRPS Server Power Supply Product Spotlight

Artesyn

800 watt CRPS server power supply

Artesyn Embedded Technologies announced a new 800-watt server power supply following the Intel® Common Redundant Power Supply (CRPS) specification.

Artesyn Embedded Technologies announced a new 800-watt server power supply following the Intel® Common Redundant Power Supply (CRPS) specification.
Artesyn AGQ500 Series Spotlight

Artesyn

AGQ500 series quarter-brick isolated DC-DC converters

The AGQ500 series quarter-brick isolated DC-DC converter provides a single, regulated and low noise output.

Artesyn AGF800 Series Spotlight

Artesyn

AGF800 dual series isolated DC-DC converter

The AGF800 dual series of isolated DC-DC converters is designed for RF applications such as high power wireless base stations that use both 28V and 48V.

Artesyn iMP series

Artesyn

iMP series configurable AC-DC power supplies

Arteyn iMP series 750 – 1500 Watt configurable AC-DC power supplies are designed specifically to help today’s shortened design cycle timescales, narrow market windows and cost reduction goals.

Artesyn ADH700 series - Product Spotlight

Artesyn

ADH700 series DC-DC converter

Artesyn has launched a 700 watt half brick DC-DC converter module with 28V output for telecom and wireless applications.

Artesyn Embedded Technologies ADH700 Series DC-DC Converter power module
Artesyn AVE350 28V Series Spotlight

Artesyn

AVE350 series of isolated 28V DC-DC converters

The AVE350B series of isolated DC-DC converters is designed specifically to provide the main 28VDC supply for RF power amplifiers.

Artesyn iHP series

Artesyn

iHP series intelligent power system

The Artesyn iHP configurable intelligent power system is designed to provide high accuracy, resolution and stability as a programmable voltage or current source for industrial and healthcare applications.

Table

More from Artesyn Embedded Technologies

   
uMP series configurable AC-DC power supplies MORE INFORMATION
iVS series configurable AC-DC power supplies MORE INFORMATION
ADQ800 800W quarter brick DC-DC converters MORE INFORMATION
AEE15W-M and AEE20W-M series DC-DC converters MORE INFORMATION
50 volt DC-DC bricks MORE INFORMATION
DA10-M, DP10054P3L and AD24-VI power adapters MORE INFORMATION
6W and 8W ATA series isolated DC-DC converters MORE INFORMATION
CSU800AP series power supply MORE INFORMATION
ERM family DC-DC converter modules MORE INFORMATION

 

 

 

 

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help