Custom Meta Tags
Hero Banner

Artesyn 6W And 8W ATA Series

Main Title

6W and 8W ATA series isolated DC-DC converter

Mixed Media

Artesyn today extended its range of low power output industrial DC-DC converters, targeting a diverse range of applications, including instrumentation, data communication, telecommunication and computer peripheral equipment, and industrial automation. The new models in Artesyn’s ATA series isolated DC-DC converters cover 6watt and 8watt power outputs and comprise 14 variants per power output series. The DIP-16 form factor minimizes occupied board space and offers very high power density.

All ATA series converters feature ultra-wide 4:1 inputs; seven of the models have from 9V to 36V inputs and the other seven have from 18V to 75V inputs. Within each of these two categories, there is a choice of five single output models, offering voltages of 3.3V, 5V, 12V, 15V or 24V, and two dual output models offering +12V/-12V or +15V/-15V.

Artesyn Embedded Technologies 6W and 8W ATA series isolated DC-DC converters - Avnet Abacus
Long Copy

Fully encapsulated in a compact 0.94inch x 0.54inch (24mm x 13.7mm) shielded metal case, the converters have a height of just 0.32inch (8mm). The 8watt models can accommodate operating temperatures from -40degrees Celsius to 80degrees Celsius, while the 6watt models can operate up to 90degrees Celsius, both with suitable derating.

Offering up to 86percent conversion efficiency, the converters use 370kHz fixed frequency switching to minimize the need for external EMI filtering and comply with the EN 55022 class A and FCC level A standards for conducted noise. Standard features include 1,500Vdc input or output isolation, no load power consumption, no minimum load requirement, remote ON/OFF, overload voltage and short-circuit protection.

Static HTML_2

Features and benefits

Table
 
  • Ultra compact DIP package
  • 23.8mm x 13.7mm x 8.0mm
  • (0.94inches  x 0.54inches x 0.31 inches)
  • Efficiency up to 80%
  • I/O-isolation 1500VDC
  • Ultra-wide 4:1 input range
  • Operating temp. range from -40 to +90 (for DIP module)
  • Remote ON/OFF control
  • Input filter meets EN 55022,A and FCC, level A
  • 3years product warranty
Artesyn Embedded Technologies Logo HTML