Custom Meta Tags
Hero Banner

Artesyn ADH700 Series

Main Title

ADH700 series DC-DC converter

Mixed Media

The ADH700 series half-brick isolated DC-DC converter provides a single regulated low noise output. ADH700-48S28 with 28V/25A output and ADH700-48S50 with 50V/14A output. It has a telecom input range of 36VDC to 75VDC and is designed primarily for use with standard 48V telecommunications equipment supplies. The converter’s main application area is in low power and Remote Radio Head (RRH) telecommunications applications.

Artesyn ADH700 Series Dc to dc converter module
Static HTML_2

Features and Benefits

Table
 
  • 700W continuous power
  • Contact cooling or heatsink mounting
  • Fully regulated output voltage
  • Low ripple and noise
  • High reliability
  • Output overcurrent protection
  • Ultra high efficiency 95% @ 100% load
  • Excellent thermal performance
  • No minimum load requirement
  • Fixed switching frequency
  • RoHS 6 compliant
  • Output short circuit protection
  • 36VDC to 65VDC telecom input range
  • Remote output sense
  • Remote control function
  • Trim function from 50% to 118%
  • UL94 V-0 materials
  • Output overvoltage protection
Artesyn Embedded Technologies Logo HTML