Custom Meta Tags
Hero Banner

Artesyn AGF800 Series

Main Title

Artesyn AGF800 dual series isolated DC-DC converter

Mixed Media

The AGF800 dual series of isolated DC-DC converters is designed for RF applications such as high power wireless base stations that use both 28V for LDMos and 48V for gallium nitride (GaN) technology for increased power density and efficiency

These converters offer a choice of two models, each providing a single regulated low noise output; the AGF800-28 has a 28VDC output that is capable of delivering up to 28.6 amps, while the AGF800-48 has a 48VDC output that can deliver up to 16.6 amps. Both models are rated at 800W and can operate over an ambient temperature range of -40˚C to +85˚C, continuing to deliver full power up to a baseplate temperature of +100˚C. The converters use fixed-frequency switching to help minimise external EMI filtering requirements.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Delivering up to 28.6A output current
  • Ultra-high efficiency 93% typ. at full load
  • Excellent thermal performance
  • Wide input range from 36V to 75V
  • No minimum load requirement
  • Fixed frequency operation
  • RoHS 6 compliant         

     

 
Artesyn Embedded Technologies Logo HTML