Custom Meta Tags
Hero Banner

Artesyn iHP series

Main Title

Artesyn iHP series configurable intelligent high power system

Mixed Media

Designed for a wide range of medical, industrial, lighting or horticulture and Semi applications, Advanced energy’s Artesyn iHP configurable precision power system provides accuracy, resolution and stability as either a programmable voltage or current source. It provides up to 24kW in 3kW increments and can be configured for up to 8 outputs using a wide variety of plug-in modules that address a large range of voltages and currents.

Safety approvals secured by Advanced Energy eliminate the need for an isolation transformer in medical equipment. The iHP power system also has industrial safety approvals, including compliance to the SEMI F47 standard for semiconductor processing equipment.

The iHP power system offers developers either an analog or digital interface to their system supporting standard communications protocols, while a software graphical user interface (GUI) allows for easy configuration and user dashboard creation. For horticulture customers, detailed scheduling and control software is available. For non-medical applications, a smaller and lighter rack is now available using the same plug-in modules.

Static HTML_2

Features

Table
Features
  • 5years manufacturer’s warranty
  • Multi output intelligent and modular high power system
  • Standard 19” rack
  • Outputs parallel up to 1600A
  • Outputs series up to 1000V
  • 100% digital control
  • Outputs program as voltage or current source
  • Versatile input configurable to
    • Low line 180VAC to 264VAC singlephase and 3-phase
    • High line 342VAC to 528VAC 3-phase
    • High line 540VAC to 660VAC 3-phase (iHP24C)
  • Medical safety approved on iHP12 and iHP24, not on iHP24S or iHP24C
  • Analog Interface either from 0V to 5V or from 0V to 10V for both current and voltage. Compatible with, but not limited to Priva, Argus, TrollMaster and Hortimax controllers, in lighting applications
  • Flexible digital control interfaces (Note 1)
  • Air cooled
  • Semi F47 compliance (except for iHP24S)
  • Field upgradeable firmware
  • Programmable slew rate
  • Fast current slew rate up to 200Hz
  • Active power factor correction
  • User defined command profiles
  • Very low THD compared to LED drivers when used in lighting
  • Application
Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE