Custom Meta Tags
Hero Banner

Artesyn ERM Family

Main Title

ERM family DC-DC converter modules

Mixed Media

Artesyn has introduced 72 new models to its ERM family of DC-DC converter modules designed to meet the power demands and safety standard requirements of railway rolling stock applications. Covering 10watt and 20watt power output ratings, each series includes models with single 5V, 12V, 15V, 24V, or dual +/-12V or +/-15V outputs and input ranges from 9Vdc to 36Vdc, from 18Vdc to 75Vdc or from 40Vdc to 160Vdc.

Encapsulated in a 1-inch by 2-inch DIP package (25.4 x 50.8), the ERM family is protected from atmospheric conditions without additional conformal coating. The dc-dc converter modules have a wide operating temperature range of minus 40degrees Celsius to 85degrees Celsius with derating. An optional heat sink can help heat dissipation and improve performance at high operating temperatures.

A reinforced insulation system with 3000Vac RMS I/O isolation, combined with high EMC immunity, qualifies these new dc-dc converters for the many demanding embedded power applications in railway and other transportation systems. It is ideal for rolling stock applications such as engine management, traction control, door control, video surveillance, communications, entertainment, lighting and other on-board electrical equipment.

The first two series in the ERM family, the ERM75 and ERM50, offer 75W and 50W maximum power output respectively. Artesyn’s new ERM family builds on an existing portfolio of standard ac-dc and dc-dc power conversion products that are already widely used in rail control and infrastructure applications, such as signaling, control systems, access control, ticketing, RFID and information displays.

Bel Power Solutions MELCHER rugged 3U cassettes
Static HTML_2

Features/Applications

Table
Features Applications
  • ERM50 series
    • Small 57.9mm x 36.8mm x 12.7 mm package
    • Input ranges from 43Vdc  to 101Vdc or from 66Vdc to 160Vdc
    • High efficiency up to 92%
    • No minimum load requirement
    • Operating temperature range from -40°C to +85°C
    • Reinforced insulation 3000VAC rms
    • Undervoltage shutdown
    • Remote ON/OFF
    • Metal case with isolated baseplate
    • Vibration and thermal shock to EN61373
    • Safety meets EN60950-1 and Railway
    • Standard EN50155 (IEC60571) and EN50121-3-2
    • EN45545-2 flammability
  • ERM75 series 
    • Small 57.9mm x 36.8mm x 12.7mm package
    • Input ranges from 43Vdc to 101Vdc or from 66Vdc to 160Vdc
    • High efficiency up to 92%
    • No minimum load requirement
    • Operating temperature range from -40°C to +80°C
    • Reinforced insulation 3000VAC rms
    • Undervoltage shutdown
    • Remote ON/OFF
    • Metal case with isolated baseplate
    • Vibration and thermal shock to EN61373
    • Safety meets EN60950-1 and Railway Standard EN50155 (IEC60571) and EN50121-3-2
    • EN45545-2 flammability
  • Railway stock 
    • Engine management 
    • Traction control 
    • Door control 
    • Video surveillance 
    • Communications 
    • Entertainment 
    • Lighting 
    • Other on-board electrical equipment 
  • Rail control and infrastructure
    • Signalling 
    • Control systems
    • Access control 
    • Ticketing 
    • RFID 
    • Information displays 
Artesyn Embedded Technologies Logo HTML