Hero Banner

Artesyn iHP Series

Custom Meta Tags_1
Main Title

iHP series intelligent power system

Mixed Media

The Artesyn iHP configurable intelligent power system is designed to provide high accuracy, resolution and stability as a programmable voltage or current source for industrial and healthcare applications. Configurable for up to eight outputs using a wide variety of hot-swappable modules, it can provide up to 24kW in 3kW increments and address a large range of voltages and currents.

Safety approvals mean that an isolation transformer is not required in medical equipment, and additional industrial safety approvals include compliance to SEMI F47 for semiconductor processing equipment.

Developers can use either an analog or digital interface supporting standard communications protocols and a software GUI is available for easy configuration.

Bel Power Solutions MELCHER rugged 3U cassettes
Static HTML_2

Features/Applications

Table
Features  
  • Multi output intelligent and modular high power system
  • Standard 19” rack
  • Outputs parallel up to 1600A
  • Outputs series up to 1000V
  • 100% digital control
  • Outputs program as voltage or current
  • Source
  • Versatile input configurable to:
    - Low line from 180Vac to 264Vac single phase and 3-phase
    - High line from 342Vac to 528Vac 3-phase

 

  • Flexible control interfaces
  • Air cooled
  • SEMI F47 compliance
  • Field upgradeable firmware
  • Programmable slew rate
  • Fast current slew rate up to 200Hz
  • Active power factor correction
  • User defined command profiles
  • Medical safety approved – NO ISOLATION XFMR NEEDED
Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE