Hero Banner

Artesyn iMP Series

Custom Meta Tags_1
Long Copy

iMP series from 750Watt to 1,500Watt configurable AC-DC power supplies

Mixed Media

Arteyn iMP series from 750Watt to 1500Watt configurable AC-DC power supplies are designed specifically to help today’s shortened design cycle timescales, narrow market windows and cost reduction goals. Fully digitally programmable, iMP series power supplies can be configured to precisely match application requirements, and re-configured to meet changes or new power requirements.

The case and individual modules within an iMP series power supply both feature microcontrollers to maximise control flexibility and all communications are handled via an I2C bus using the PMBus™ protocol. Set up and real-time monitoring are simply carried out using the accompanying control software.

The series’ modular design ensures engineers have maximum configuration flexibility with a choice of single, dual and triple output modules, six different power ratings and 25 different output voltages from 2V to 60V. An optional power hold-up module is available to increase voltage sag ride-through time.

Bel Power Solutions MELCHER rugged 3U cassettes
Static HTML_2

Features/Applications

Table
Features   Applications
  • Full medical approval to EN6061-1 Type B
  • Intelligent I2C control monitoring of voltage, current and temperature
  • Six types of power module- including single, dual and triple output units
  • 25 standard output voltages, from 2Vdc to 60Vdc
  • Up to 1,500Watts and 21 separate outputs from one power supply
  • Optional SEMI F47-compliant power hold-up and Oring modules
  • Advanced PMBus™ digital monitoring and control functions
  • Programmable voltage, current limit, and inhibit/enable via I2C
  • Configurable current share on all outputs greater than 10A
  • Configurable signals and andindicators
  • Configurable output up/down sequencing
  • Intelligent fans-speed control or fault status
  • Processor-controlled PFC input with active inrush protection
  • Optional extended power hold-up module
  • Voltage adjustment on all outputs-manual or via I2C
  • General industrial use
  • Medical and laboratory equipment
  • Test and measurement systems
  • Telecommunications equipment
  • Production and process control equipment
  • Military and aerospace systems
  • Data storage systems
Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE