Hero Banner

Artesyn iVS Series

Custom Meta Tags_1
Long Copy

iVS series 4,920Watt configurable AC-DC power supplies

Mixed Media

Artesyn iVS™ series of configurable AC-DC power supplies provides increased output power and functionality compared the previous VS models. The series can be configured with up to 4,920Watts of output power, and monitored and controlled via the I2C interface. Available in single, dual and triple output units with individual power outputs of up to 1,500Watts, the iVS series also offers 25 standard output voltages, from 2Vdc to 60Vdc with up to 24outputs.

Bel Power Solutions MELCHER rugged 3U cassettes
Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE