Hero Banner

Artesyn LCC600 Series

Custom Meta Tags
Main Title

LCC600 series 600W conduction cooled AC-DC power supply

Mixed Media

The LCC600 series of fully enclosed conduction cooled AC-DC power supplies comprises four models, offering main output voltages of 12V, 28V, 36V or 48V. Each model also provides a 5Vdc standby output that can supply up to 1.5amps. Rated at 600watts, these power supplies incorporate a thermal baseplate and are capable of delivering full output power over a wide operating temperature range from -40˚C to 85˚C. For maximum applications flexibility, the main output is adjustable. The 48V model, for example, can be adjusted from 44V to 54V and has a maximum current rating of 12.5amps.

These power supplies feature a universal from 90Vac to 264Vac input and are optionally available with a from 180Vac to 305Vac input for use in three-phase mains input applications with a 277Vac Line-to-Neutral configuration.

LCC600 series power supplies are especially suitable for use in harsh environments. Housed in a robust metal case, they are available with standard input/output connectors or in fully sealed versions with integral cables that carry an IP65 rating against water or dust ingress. Their fanless operation also makes these power supplies ideal for environments where acoustic noise or dust disturbance would be an issue, such as in offices or medical facilities. Typical applications include telecommunications antenna and base station equipment, control consoles and outdoor/indoor signage – a constant current mode is provided for LED lighting or horticultural lighting. Versions with medical safety approvals are available for BF type applications such as patient monitoring systems and ultrasound equipment.

Standard features include AC OK and DC OK signals, remote inhibit and differential remote sense on the main output. The power supplies are comprehensively protected against overtemperature and output overcurrent conditions, with latching overvoltage protection of both the main and standby outputs. LCC600 series power supplies support active current sharing – up to five units can be connected in parallel for high current applications.

LCC600 series power supplies have a compact 4inch x 9inch (101mm x 228mm) footprint and a height of just 1.57inches (40mm).

All LCC600 series power supplies feature a PMBus™-compliant I2C communication interface to facilitate remote set-up and monitoring. A built-in EEPROM is provided for storing manufacturing and customer data.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features

Table
Features
  • 600W full power at elevated temperatures
  • Wide operating temperature range (from -40°C to 85°C baseplate)
  • Adjustable output
  • Remote output On/Off
  • AC_OK; DC_OK signals
  • 5V standby voltage
  • Active current share
  • Conduction-cooled or fanless
  • I2C/PMBus
  • Medical and ITE safety 3
  • Suited for BF-type applications
  • Active power factor correction
  • Optional IP65 variant
  • Optional 277Vac input variant
Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE