Custom Meta Tags
Hero Banner

Bel Power Solutions 0RCY-F0S10B Series

Main Title

Eighth brick isolated DC-DC converter

Mixed Media

Bel Power Solutions has announced the 0RCY-F0S10B, a next generation regulated bus converter with a 45-56 VDC input / 10.2 VDC @ 49 A output, offering up to 500 W of highly efficient power in an eighth brick footprint. This converter is intended to provide isolation and step down to generate a regulated intermediate bus for the purpose of powering non-isolated Point-of-Load (POL) converters.

The isolated DC-DC converter incorporates digital control, efficient secondary side synchronous rectifiers and a thermal management system. Thermal performances are extremally good because thermal design guarantee an efficient dissipation. Equipped with standard protection features like under voltage lockout (UVL), over temperature protection (OTP), over current protection (OCP), short circuit protection (SCP) and over voltage protection (OVP), Bel Power units also come standard with primary side on/off and secondary side Power Good signal indicators. The output of the converter includes the droop function, which allow the modules to operate in parallel with high output current sharing precision.

The 0RCY-F0S10B is IPC-9592B Class 2 and Category 2 rated as well as IPC-9592B derating compliant. Models all come with UL/CSA/IEC 60950-1, 2nd +A2 version (pending) approvals.

Bel group company announces the 0RCY-F0S10B, a next generation regulated bus converter with 45-56 VDC input / 10.2 VDC @ 49 A output and offering up to 500 W of highly efficient power in an eighth brick footprint.
Static HTML_2

Features/Applications

Table
Features Applications
  • 45-56 VDC Input / 10.2 VDC @ 49 A Output
  • Output /1/8th Brick Converter
  • Isolated
  • Fixed Frequency (300 kHz)
  • High Efficiency
  • High Power Density
  • Input Under Voltage Lockout
  • OCP/SCP
  • Output Over-voltage Protection
  • Over Temperature Protection
  • Remote On/Off
  • Parallel Operation
  • Low Cost
  • Approved to UL/CSA 60950-1, 2nd +A2 version(pending)
  • Class 2, Category 2, Isolated DC/DC Converter (refer to IPC-9592B)
  • Networking
  • Computers and peripherals
  • Telecommunications
Bel Power Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE