Custom Meta Tags
Hero Banner

Bel Power Solutions 0RQB-C5U54x

Main Title

Bel Power Solutions 0RQB-C5U54x isolated DC-DC converter

Mixed Media

The 0RQB-C5U54x is an isolated DC-DC converter that operates from a nominal 24VDC, 48VDC source.

This unit will provide up to 162W of output power from a nominal 24VDC, 48VDC input. This unit is designed to be highly efficient.

Features include over current protection, overvoltage protection and input under-voltage lockout.

0RQB-C5U54x
Static HTML_2

Features/Applications

Table
Features Applications
  • 24VC to 48VDC input
  • 54VDC @ 3A output
  • 1/4th brick converter
  • Fixed frequency
  • High efficiency
  • Output over-voltage protection
  • Over temperature protection
  • Input over/under voltage lockout
  • Over current and short circuit protection
  • Approved to UL/CSA/IEC60950-1, 2nd +A2 version
  • Class II, category 2, isolated DC-DC converter (refer to IPC-9592B)
  • Industrial
  • Computers and peripherals
  • Telecommunications
Bel Power Logo HTML