Custom Meta Tags
Hero Banner

Bel Power Solutions 0RQB Series

Main Title

0RQB series regulated bus converter

Mixed Media

Bel Power Solutions, premier global manufacturer of power management devices, announces the 0RQB-X0S10BG, a next generation regulated bus converter with 45-56 VDC input / 10.4 VDC @ 96.2 A output and offering up to 1000 W in a quarter brick footprint.
The isolated DC-DC converter incorporates digital control, efficient secondary side synchronous rectifiers and a thermal management system, allowing for effective power dissipation removal. Equipped with standard protection features, such as under voltage lockout, overtemperature (OT) protection, OCP, SCP and OVP. Bel Power units also come standard with primary side on/off, secondary side Power Good signal indicators and 2X output pins to better handle drops and losses with currents exceeding 100 A. The 0RQB-X0S10BG is rated Class 2 and Category 2. All model numbers meet the latest IPC-9592B derating requirements and come with UL/CSA/IEC60950-1, 2nd +A2 version (pending) approvals.

Bel Power Solutions 0RQB Series Regulated Bus Converter - Avnet Abacus
Bel Power Logo HTML