The BPEU series of AC-DC converters is available with multiple outputs and output power from 1300W up to 3000W. All models incorporate active Power Factor Correction (PFC). Other standard features include current and voltage monitoring, overvoltage, overtemperature as well as short circuit protection. These power supplies were designed to power Radio-Frequency Power Amplifier (RFPA) applications in the Broadcasting industry.


Ask an expert
Have a question? Our regional technical specialists are on hand to help.