Custom Meta Tags
Hero Banner

Bel Power DC-DC Converter Brick Modules

Long Copy

Isolated DC-DC bricks and regulated bus converters

Mixed Media

The Bel Power portfolio of products includes one of the broadest ranges of DC/DC converter Brick modules on the market today. The isolated converters include all standard “brick” sizes including sixteenth, eighth, quarter, half and full brick packages, each with a range of products from state-of-the-art performance to basic volts and amps for the budget conscious. 

Product highlights

  • Sixteenth Brick to Half Brick Form Factors
  • Wide (4:1) and Narrow (2:1) Input Ranges
  • Through Hole (THT) and Surface Mount (SMT)
  • Output Voltages from 0.5Vdc to 15Vdc
  • High Power Density
TE Connectivity Interconnect System
Static HTML_2

Single output isolated bricks

Table
Model Mount VIN VOUT Power
1/16 Brick (0.9 x 1.3 in)
0RSB / SRSB SMT, THT 36-75 V 1.2, 1.5, 1.8, 2.5, 3.3, 5, 12 V 100 W
UIS THT 18-75 V 3.3, 5, 12 V 72 W
1/8 Brick (0.896 x 2.3 in)
0RCY THT 18-36 V 1.8, 3.3 12 V 120 W
0RCY THT 36-75 V 1.2, 1.5, 1.8, 2.5, 3.3, 5, 12 V 300 W
UIE THT 18-75 V 3.3, 5 , 12 V 120W
1/4 Brick (1.45 x 2.3 in)
0RQB THT 18-36 V 5, 12 V 240 W
0RQB THT 36-75 V  1.2, 2.5, 3.3, 5, 12 V 600 W
UIQ THT 18-75 V 3.3, 5, 12 V 240 W
1/2 Brick
0RHB THT 9-36 V 15 V 100 W
0RHB THT 36-75 V 1.2, 1.5, 1.8, 2.5, 3.3, 5, 12 V 600 W

 

Static HTML_3-DH

Regulated bus converters

Table_1
Model VIN VOUT Max IOUT Power
1/16 Brick (0.9 x 1.3 in)
ARSB-D5S10L 45 - 56 V 10.6 V 24 A 250 W
1/8 Brick (0.896 x 2.3 in)
0RRE-32S10R 38-55 V 8.2 V 36 A 300 W
0RCY-Q0S10L 45-56 V 9.7 V 41 A 400 W
ARCY-F0S10L 45-56 V 10.4 V 48 A 500 W
1/4 Brick (1.45 x 2.3 in)
0RRQ-45M11R 51-55 V 9.7 V 51 A 480 W
0RQB-S0S12L 45-56 V 10.4 V 60 A 600 W
0RQB-E0S10L 51-56 V 9.6 V 85 A 810 W
0RQB-S0M11L 48.6-60 V 11.2 V 52 A 550 W
0RQB-F5S11L 38-56 V 10.6 V 52 A 550 W
ARQB-X0S10L 45-56 V 10 V 100 A 1000 W
Bel Power Logo HTML