Custom Meta Tags
Hero Banner

Bel Power Solutions FXC7000 Series

Main Title

Bel Power Solutions FXC7000 series AC-DC power supply

Mixed Media

The FXC7000 series of standalone or rack-mounted power systems provides true AC front-end capability to automatic test equipment, telecom, data communications, and other distributed power designs. The FXC systems may be paralleled up to 210kW of output power and are intended for chassis-mounted installations with bolted connections. These power supplies provide excellent protection against input voltage transients.

The FXC has its fan located at the front of the supply, and voltage adjust, indicator lights, output busbars, and connectors on the rear. Airflow is from the front through the rear. Alarm, monitoring, and control signals are floating from the main output and can be referenced to the positive or negative output or sense line of the power supply. The output is floating with respect to the chassis and may be used as a positive or negative polarity supply.

The FXC7000 series meets international safety requirements and is CE Marked to the low voltage directive. This series operates on three-phase European voltages as well as (up to) 480VAC, delta or wye.

 FXC7000 series
Static HTML_2

Features/Applications

Table
Features Applications
  • Three-phase AC input
  • Suitable for 3U or 5U height mounting
  • Single-wire current share or droop current share
  • Remote voltage adjust and current monitoring
  • Overtemperature, overload and overvoltage protection
  • LED supply status indicators
  • Current-share control for up to 30 Units
  • Front panel selectable-input-range
  • RoHS compliant
 
Bel Power Logo HTML