Custom Meta Tags
Hero Banner

Bel Power Solutions FXP7000 Series

Main Title

Bel Power Solutions FXP7000 series AC-DC power supply

Mixed Media

The FXP7000 series of rack-mounted power systems provides AC front-end capability to automatic test equipment, telecom, data communications, and other distributed power designs. The hot-pluggable FXP supplies do not include an output isolation diode and may be paralleled up to 210kW of total output power. These supplies provide excellent protection against input voltage transients.

Access to interfaces for remote sensing, remote voltage adjust, current sharing, current monitoring, power supply status, standby voltage and inhibit, as well as power connections, is through a connector at the rear of the supply. The FXP has its fan, handles, voltage adjust, and indicator lights on the front panel and a single hot-plug connector on the rear. Airflow is from the front through the rear. Alarm, monitoring, and control signals are floating from the main output and can be referenced to the positive or negative output or sense line of the power supply. The output is floating with respect to the chassis and maybe used as a positive or negative polarity supply.

The FXP7000 series meets international safety requirements and is CE marked to the low voltage directive. This series operates on three-phase European voltages as well as (up to) 480VAC, delta or wye.

FXP7000 series
Static HTML_2

Features/Applications

Table
Features Applications
  • Three-phase AC input
  • Suitable for 3U or 5U height mounting
  • Single-wire current share or droop current share
  • Remote voltage adjust and current monitoring
  • Overtemperature, overload and overvoltage protection
  • LED supply status indicators
  • Current share control for up to 30 units
  • Standard and customised rack adaptors available
  • Front panel selectable-input-range
  • RoHS compliant
 
Bel Power Logo HTML