Custom Meta Tags
Hero Banner

Bel Power Solutions IMX/IMY Series

Main Title

IMX/IMY series DC-DC converters

Mixed Media

Bel Power Solutions offers a wide range of PCB-mount DC-DC converters that are especially designed and manufactured for the railway and transportation markets. 

Features and benefits

  • IBX15 and IMY70 / IMY15 Series combined offer a 10:1 ratio input platform for battery voltages from nominal 24 V to 110 V, with a multitude of isolated DC output options.
  • The IMY range of DC-DC converters combines single or multiple output voltages between 3.3 V – 48 V with up to 90 W of power.
  • They are available in various wide DC input voltage ranges with or without isolation from 7 – 154 VDC
Bel Power IMX/IMY DC-DC converters
Static HTML_2

Features/Applications

Table
Series VIN VOUT IOUT
IMX4 4.7 - 121 V 3.3 - 48 V 1.2 A
IMX7 8.4 - 150 V 3.3 - 48 V 2.1 A
IMX15/IMY15 8.4 - 150 V 3.3 - 48 V 4.5 A
IMX35 9 - 150 V 5 - 60 V 7 A
IMX70/IMY70 12 -154 V 5 - 48 V 16 A
Bel Power Logo HTML