Custom Meta Tags
Hero Banner
Main Title

LPM/LMM series modular AC-DC power supplies

Mixed Media

The Bel Power Solutions LMM409 and LMM616 Series of AC-DC Power Supplies offer the flexibility of a modular archi­tecture and the combination of high efficiency and a market-leading power density in an extra low 1U profile. They offer 1-4 or 1-6 isolated output slots, fully user configurable, providing power levels from 900 W to 1600 W. The LPM Series can be used for a wide range of industrial applications, while the  LMM Series is suitable for medical use.

Bel Power LPM/LMM modular AC-DC power supplies
Static HTML_2

Features/Applications

Table
Features Applications
  • LPM/LMM409 up to 900W and 8 outputs
  • LPM/LMM616 up to 1600W and 12 outputs
  • AC Input up to 440Hz via terminal block
  • LMM 2 x MOPP and 3rd edition medical approvals
  • Radiated and conducted emissions-Class B
  • Full load operation from -20°C to 50°C
  • Extra-low 1U profile (1.6”)
  • Efficiencies up to 92%
  • High power density up to 18W/in³
  • 1 to 4 or 6 isolated output slots, fully user configurable
  • Auxiliary power 5V (1A)
  • Power Factor Correction (PFC)

Industrial (LPM)

  • Automation
  • Peripherals
  • Audio/broadcast
     

Medical (LMM)

  • Imaging equipment
  • Anesthesiology
  • Surgical devices
  • Ultrasound
Bel Power Logo HTML