Custom Meta Tags
Hero Banner

Bel Power LR Series

Main Title

LR series rugged AC-DC cassette

Mixed Media

The LR Series of AC-DC converters represents versatile power supplies ideally suitable for use in advanced electronic systems. Features include full power factor correction, good hold-up time, high efficiency and reliability, low output noise, and excellent dynamic response to load/line changes.

 

Bel Power LR series rugged AC-DC cassettes
Static HTML_2

Features/Applications

Table
Features Applications
  • Universal input voltage range 90 – 264 VAC
  • Inrush current limitation
  • Two isolated adjustable outputs
  • (12 V or 15 V or 48 V)
  • Output power up to 300 W
  • EN50155 and AREMA compliant
  • Parallel operation with active current sharing
  • Hold-up time 20 ms
  • Advanced electronic systems
Bel Power Logo HTML