Hero Banner
Custom Meta Tags
Main Title

MBC401 series 400W AC-DC medical power supply

Mixed Media

The MBC401 series of AC-DC power supplies provides up to 400W of regulated output power through wide input voltage range 90VAC to 264 VAC in single outputs of 12VDC, 24VDC, 28VDC, 36VDC or 48VDC. The MBC401 series comes in five different low-profile packages, offering 12 and 5 VSB standby outputs and a full set of protection features. The MBC401 Series complies with the latest international safety standards for medical equipment, offers 2xMoPP means of patient protection, is suitable for BF rated applied parts and displays the CE-Mark for the European Low Voltage Directive (LVD). 

Bel Power Solutions MBC401 Series Medical AC-DC Power Supplies provide up to 400W of regulated output power.
Static HTML_2

Features/Applications

Table
Features Applications
  • Remote On/Off and power good signal
  • Low earth/touch leakage current
  • 5 available packages all fit 1U installation
  • IEC/EN 60601-1 3rd ed. compliant
  • ANSI/AAMI ES60601-1 3rd ed. compliant
  • Diagnostic equipment
  • Imaging equipment
  • Respiratory devices
  • Therapy appliances
  • Dental equipment
  • Dermatology aesthetic medicine
Bel Power Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE