Custom Meta Tags
Hero Banner

Melcher Rugged 3U Cassettes

Main Title

MELCHER rugged 3U DC-DC and AC-DC cassettes

Mixed Media

The MELCHER portfolio of rugged DC-DC and AC-DC cassette-style power converters feature extremely robust electrical and mechanical designs and provide consistent power to a diverse array of applications. The cassettes boast ultra-wide output voltage adjustment and extremely wide input range covering battery applications from 12 V to 220 V nominal, offering output power from 50 to 300 W.

Bel Power Solutions MELCHER rugged 3U cassettes
Static HTML_2

Features/Applications

Table
Features Applications
  • EN 50155, EN 50121-3-2 and EN 45545 compliant
  • Ultra-wide input range 12.5 to 154 VDC
  • 1 to 4 outputs, total power up to 192 W
  • EN 50155 and EN 45545 compliant
  • 10 ms interruption time
  • High reliability: “fit and forget”
  • Compatible to former P Series
  • Accessories available (optional)
  • Railway
  • Mobility
  • Signaling
  • Communications
  • Transportation
  • Industrial infrastructure
Bel Power Logo HTML