Custom Meta Tags
Hero Banner

Bel Power PFE Series

Main Title

PFE series front-end AC-DC power supplies

Mixed Media

The PFE Series of Platinum efficiency front-end AC-DC power supplies offer output power from 600 to 3000 W and convert standard AC mains power into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The I2C bus allows full monitoring of the supply, including input and output voltage, current, power, and inside temperatures.

 

Bel Power PFE front-end AC-DC power supply
Static HTML_2

Features/Applications

Table
Features Applications
  • Output power 600 to 3000 Watts
  • 12 and 48 VDC Output
  • AC and DC Inputs
  • High power density (up to 43 W/in3)
  • 1U Form Factor
  • Forward & Reverse Airflow
  • Digital Current Share
  • PMBus™ for control, programming and monitoring
  • Servers
  • Routers
  • Network switches
Bel Power Logo HTML