Custom Meta Tags
Hero Banner

Bel Power Solutions SLDM-06D1Ax / SLDM-12D1Ax

Main Title

SLDM-06D1Ax and SLDM-12D1Ax Tunable Loop™

Mixed Media

Bel Power Solutions, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, announces the new SLDM Tunable Loop™ SLDM-06D1Ax and SLDM-12D1Ax modules, which are ultra-low profile, non-isolated DC-DC converters that deliver up to 6A and 12A with maximum flexibility of being mounted on the top side or bottom side of the host PCB.
The SLDM modules fit into the smallest, tightest spaces (only 2.8mm high, less than the combined height of 2 pennies!). They can be mounted in areas on the top side where ultra-low profile is required either due to airflow impeding issues or mechanical interference issues, or they can be mounted on the PCB bottom side to save top side real estate. Both modules can be used on bottom side reflow applications, underneath boards, mezzanine and in very dense power applications. The PMBus on board allows power system architects to control the power train using a 3-wire interface (data, clock and GND). Other features include a Power Good signal, fixed switching frequency, output overcurrent protection (non-latching), overtemperature protection, a remote on/off and ability to sink and source current.

Bel Power Solutions announces the new SLDM Tunable Loop™ SLDM-06D1Ax and SLDM-12D1Ax modules.
Long Copy

Operating over a wide input voltage range (Vin = 3 Vdc - 14.4 Vdc), SLDM modules provide a precisely regulated output voltage from 0.45 Vdc to 5.5 Vdc. Programmable via an external resistor, they have a DOSA-standard footprint and are pin-to-pin with the GE SlimLynx™ Series. Typical applications include distributed power architectures, intermediate bus voltage applications, telecommunications equipment, server/storage/networking applications and industrial equipment.

The SLDM Tunable Loop™ product is in stock with Mouser and Digi-Key (beginning 2018).
For more detailed information, download the Bel Power Solutions datasheets for SLDM-06D1Ax and SLDM-12D1Ax or visit belfuse.com/power-solutions.

Static HTML_2

Features/Applications

Table
Features Applications
  • 3-14.4 VDC Input / 0.45-5.5 VDC @ 6 A Output
  • Non-Isolated
  • DOSA approved footprint
  • Power Good Signal
  • Remote On/Off
  • Digital interface through the PMBusTM protocol
  • Ability to Sink and Source Current
  • Output Over Current Protection (non-latching)
  • Over Temperature Protection
  • Small size: 20.32 x 11.43 x 2.8 mm (0.8 x 0.45 x 0.11 in)
  • Ultra low height design for very dense power applications.
  • Output voltage programmable from 0.6 VDC to 5.5 VDC via external
  • resistor.
  • Digitally adjustable down to 0.45 VDC
  • Digital interface through the PMBusTM protocol
  • Flexible output voltage sequencing EZ-SEQUENCE
  • Fixed switching frequency with capability of external synchronization
  • Tunable LoopTM to optimize dynamic output voltage response
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment
Bel Power Logo HTML