Custom Meta Tags
Hero Banner

Bel Power Solutions SRPE Power Modules

Main Title

SRPE power modules

Mixed Media

SRPE series non-isolated DC-DC converter power modules come in a verticle SMT package and are available in a range of output voltages from 0.6 Vdc to 2.0 Vdc over a wide range of input voltages (Vin 4.5 – 13.2 Vdc. The SRPE series covers all current needs from 1.5A to 50A.

  • Vertical surface mount configuration
  • Compensation-less COT control
  • Under-voltage lockout
  • Remote on/off
  • Over-current and short circuit protection
 Bel Power Solutions Bel Fuse SRPE series Power Modules
Table
Model VIN VOUT IOUT-MAX Power
SRPE-02E1A0 5.5-13.2V 0.6-5.5V 1.5A 8W
SRPE-03E1A0 5.5-13.2V 0.6-5.5V 3A 16.5W
SRPE-06E1A0 5.5-13.2V 0.6-5.5V 6A 33W
SRPE-12E1A0 5.5-13.2V 0.6-5.5V 12A 66W
SRPE-20E1A0 4.5-13.2V 0.6-2.0V 20A 40W
SRPE-30E1A0 4.5-13.2V 0.6-2.0V 30A 60W
SRPE-50E1A0 7.5-13.2V 0.6-2.0V 50A 100W
Bel Power Logo HTML