Custom Meta Tags
Hero Banner

Bel Power AREMA Compliant Sub-Rack

Main Title

AREMA compliant sub-rack system

Mixed Media

The Bel Power Solutions  AREMA Compliant High-Current Subrack System for 5 - 40 A systems is fully redundant and can hold up to four MELCHER 150 W AC-DC converters per rack.

 

Bel Power LRS series subrack system
Static HTML_2

Features/Applications

Table
Features
  • High current sub-rack, 5 - 40 A systems, fully redundant
  • 1 - 4 MELCHER 150 W AC-DC converters per rack
  • Universal fully redundant input 110 / 230 VAC
  • Fully redundant outputs of 12-15 VDC or 24 - 30 VDC
  • 5 - 40 A of output current
  • Test voltage 3000 VAC
  • Relay contacts for alarm signals
Bel Power Logo HTML