Custom Meta Tags
Hero Banner

Bel Power TCP / TXP Series

Main Title

TCP / TXP high power AC-DC power supplies

Mixed Media

TCP series

The TCP3500 series is a universal 3-phase AC-DC converter with adjustable DC output and universal 3-phase AC input. Conduction cooling (no fans) makes this power supply series suitable for a wide variety of Industrial Applications that can utilize conduction or liquid cooling, negating the use of fans.
Emphasis is given on reliability and long life. Parallel operation is possible up to 16 units (50.4 kW). Passive or active current share system can be selected.
The PSU includes DSP which enables monitoring of electrical parameters (including input voltage of all 3 phases) and controlling the PSU from system controller.
An RS485 bus is used for command, monitoring and diagnostic information that can be supplied to a system controller.

 

Bel Power TCP series
Mixed Media_1

TXP series

The TXP3500/4000 series of fan cooled power supplies convert a universal 3-phase AC i/p to an adjustable, wide range, single o/p @ 3.5/4 kW.
Parallel operation is possible up to 8 units (28/32 kW). Passive or active current share system can be selected.
This industrial Power Supply Unit (PSU) includes DSP technologies which enables monitoring of electrical parameters (including input voltage of all 3 phases) and allowing control of the PSU from a system controller.
RS485 / CAN bus communication is available to command, monitor and provide diagnostic information that can be used to interface a system controller.

Bel Power TXP series
Static HTML_2

Features/Applications

Table
Features Applications

TCP Series

  • World-Wide 3-phase Input Voltage Range (nom. 115 - 277 V / 200 - 480 V)
  • Power Factor > 0.94
  • High Power Density 16 W/in3
  • 94% Typical Efficiency
  • Parallel Operation up to 16 Units (50.4 kW)
  • Cold-Plate Cooling System
  • -25 to 50°C of Cold-Plate Surface,
    -25 to 70°C of Ambient Air Temperature
  • Possibility to Install 4 Units in 2U 19” Rack
  • Advanced Performance for Fast Dynamic and Pulsed Load – up to 100 kHz (Optional)
  • RS485 Interfaces
  • Wide Adjustable Output Voltage Range
  • Fast Output Voltage Set Response (5 ms)
  • Active Current Sharing

TXP Series

  • World-Wide 3-phase Input Voltage Range (nom. 200 Vrms to 480 Vrms)
  • Power Factor > 0.94
  • High Power Density 16 W/in3
  • 93% Typical Efficiency
  • Parallel Operation of up to 8 Units (28/32 kW)
  • Serial Operation of up to 4 Units
  • Internal Fan Cooling System
  • -25 to 55°C of Ambient Temperature
  • Possibility to Install 3 Units in 2U 19” Rack
  • RS485 / CAN bus Interfaces
  • Adjustable Output Voltage Range
  • Auxiliary Output 12 V / 0.8 A
  • Active or Passive Current Sharing
  • Battery chargers
  • Bulk power systems
  • Industrial printers
  • Laser cutting
  • Welding
  • Engraving
  • Drilling
  • Marking
  • Cladding
  • Surface treatment
  • Rapid prototyping
Bel Power Logo HTML