Custom Meta Tags
Hero Banner

Bel Power Solutions TET3000 Power Supply

Main Title

TET3000 front-end AC-DC power supply

Mixed Media

Bel Power Solutions, announces the expansion of Bel Power Solutions front-end, AC-DC power supply portfolio to include the TET3000-12-069RA power supply suitable for a wide range of servers and networking applications.

The TET3000-12-069RA is a 3000 Watt AC-DC power-factor-corrected (PFC) DC/DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and
reliability servers, routers, and network switches. It meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).

Bel Power Solutions TET3000 Titanium Certified High Efficiency AC-DC Front-End Power Supply - Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Best-in-class, Titanium efficiency
  • Universal input voltage range: 90 - 300 VAC
  • AC input with power factor correction
  • DC input voltage range: 180 - 410 VDC
  • Hot-plug capable
  • Parallel operation with active current sharing thru analog bus
  • Full digital controls for improved performance
  • High density design: 31.7 W/in3
  • Small form factor: 69 x 40.5 x 555 mm
  • I2C communication interface with PMBus™ protocol for monitoring, control, and firmware update via bootloader
  • Overtemperature, output overvoltage and overcurrent protection
  • RoHS Compliant
  • 2 Status LEDs: AC OK and DC OK with fault signaling
  • Safety-approved to IEC/EN 60950-1 and UL/CSA 60950-1 2nd Ed.
  • Three US patents (US 6,970,366 B2; US 8,503,199 B1; US9,166,498 B2) and three US patents pending
  • High Performance Servers
  • Routers
  • Networking switches
Bel Power Logo HTML