Custom Meta Tags
Hero Banner

Bel Power Tunable Loop™ DC-DC Converters

Main Title

Tunable Loop™ non-isolated DC-DC converters

Mixed Media

Bel Power Solutions Tunable Loop™ non-isolated DC-DC power modules deliver up to 50 A of output current in pick-and-placeable surface mount packages. The modules operate over a wide 3 V to 14 V input voltage range and provide a precisely regulated output voltage from 0.59 V to 5.5 V. Output voltage can be programmed using an external resistor or voltage source.

  • Max output power 10 W - 100 W
  • Remote On/Off
  • Adjustable output voltage
  • Output voltage sequencing option
  • PMBus enabled versions
  • Over-current and over-temperature protection

 

Bel Power Solutions Tunable Loop™ DC-DC converter
Static HTML_2

Features/Applications

Table
Series VIN VOUT IOut
SLIN 2.4 - 14 V 0.59 - 5.5 V 2 - 50 A
SLAN 3 - 14.4 V 0.6 - 5.5 V 3 - 40 A
SLDN 3 - 14.4 V 0.45 - 5.5 V 3 - 40 A
SLIM 3 - 14.4 V  0.45 - 5.5 V 6 - 12 A
SLDM 3 - 14.4 V 0.45 - 5.5 V 6 - 12 A
Bel Power Logo HTML