Custom Meta Tags
Hero Banner

Bel Fuse Circuit Protection C2Q Series

Main Title

Bel Fuse Circuit Protection C2Q series chip fuses

Mixed Media

C2Q series fuses feature thick film chip technology on ceramic substrates, in 0603 and 1206 case sizes. These low cost solutions come with UL, CSA and CE approvals and provide board level primary and secondary circuit protection in a wide variety of applications, including battery chargers, power supplies, modems, routers, consumer electronics, PoE, PoE+, backplane short circuit protection.

Bel Fuse-Circuit Protection C2Q series
Static HTML_2

Features/Applications

Table
Features Applications
  • Fast-acting
  • Small size, 0603 SMD
  • Current rating from 250mA to 5A
  • Wide operating temperature range from -55℃ to +125℃
  • Tape and reel for automatic SMD placement
  • Compatible with 260℃ IR Pb-free and wave soldering process
  • RoHS 2 compliant (MSL = 1)
  • Halogen free
  • Lead free
  • Notebook
  • LCD monitor
  • PC computer
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+
  • LCD/LED monitor
  • Power supply
  • LCD/LED TV
  • DC-DC converter
Bel Fuse-Circuit Protection Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE