The EOS Power MEPG300 Series of AC-DC power supplies accommodate a universal input voltage of 90 – 264 VAC, delivering up to 300 W of output power with forced air cooling. The power supplies are available in six single output voltages ranging from 12 V to 58 V. The MEPG300 Series can be used in a broad array of space-constrained applications in which minimal power loss and easy thermal management are required. The Series is built to the most recent medical standards (EN/IEC 60601-1), with 2 x MOPP isolation options for Class I applications. RoHS compliant and CE marked, the power supplies are safety agency certified and meet the latest regulatory requirements.

Features | Applications | |
---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.