Custom Meta Tags
EOS Power MFLS250 Series - Hero Banner
EOS Power MFLS250 Series - Main Title

EOS Power MFLS250 series fanless power

EOS Power MFLS250 Series - Mixed Media

The new EOS Power MFLS250 series is true fanless power up to 250W. this is a highly efficient power supply that can deliver up to 350W with air. The power supply is packed in 4.5” x 2.5” size having the option of industry-standard 2” x 4” or 3” x 5” like a mounting option. Also available in various type of casing option.

EOS-Power-MFLS250-Series-EN-Image
EOS Power MFLS250 Series - Features Applications - Static HTML_2

Features/Applications

EOS Power MFLS250 Series - Table
Features Applications
  • High power density: 20.74W/inch3
  • Meets EN60601-1-2, 4th edition
  • 2.56m hours, Telcordia -SR332-issue 3 MTBF
  • No load power < 1W
  • Available with metal enclosures/accessories
  • Suitable for BF applications
  • Medical 
  • Industrial
Bel Fuse Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

EOS Power MFLS250 Series - Resources - Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE