Custom Meta Tags
Hero Banner
Main Title

Cinch Connectivity non-magnetic RF connectors

Mixed Media

Cinch Connectivity non-magnetic RF connectors are designed for use in a variety of applications and markets, with high frequency performance from DC-18GHz, while delivering superior signal integrity in the most demanding environments. All the connectors in Johnson’s Non-Magnetic line are made from high purity copper alloys assuring no ferrous materials are in the manufactured components. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2
Products Description Features  Applications
SMB This connector features a snap-on coupling mechanism and is available in 50Ohm and 75Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348.
  • PCB mount and end launch versions               
  • Frequency ranges- up to 4GHz 
  • Typically used in MRI and MRA applications
SMA These connectors offer a precise and simple means of phase adjustment for microwave devices. SMA connectors can be mated with all connectors that meet specific mating diameters regardless of manufacturer.
  • 50Ohm impedance PCB mount and end launch versions
  • Electrical performance DC-18GHz
  • Typically used in MRI and MRA applications
MCX

MCX micro coaxial connectors feature secure, fast and easy snap-ON/snap-OFF coupling, and provide designers with options where weight and physical space may be limited.

  • 50Ohm impedance cabled, PCB mount and end launch versions
  • Electrical performance DC-6GHz
  • Typically used in MRI and MRA applications
MMCX

The MMCX coax connector is a micro-miniature version of the MCX. It provides a secure, fast and easy snap-ON/snap-OFF coupling and a wide range of connector options.

  • Cabled, surface mount, and end launch versions
  • Straight and right angle plugs
  • Electrical performance DC-6GHz 
  • Typically used in MRI and MRA applications
Type N Type N connectors are designed to satisfy the need for a durable weatherproof, medium-size RF connector with consistent performance through 18GHz with semi-rigid cable and 11GHz with flexible cable. Type N connectors feature threaded coupling mechanisms and are fully interchangeable with Type N connectors made to the MIL-C-39012 specifications.
  • 50Ohm impedance         
  • Straight, right angle, rear and flange mount versions
  • Electrical performance DC-11GHz
  • Typically used in MRI and MRA applications
Cinch Connectivity HTML Logo