Custom Meta Tags
Hero Banner

Cinch Connectivity Solutions RF5G series

Main Title

Cinch Connectivity Solutions RF5G series

Mixed Media

Cinch Connectivity Solutions demo board features SMP, SMPM, SMA, 2.92mm, 2.4mm, 1.85mm connectors. Offering very low VSWR and are designed for use in 5G infrastructure, test and measurement, and other applications.

  • SMP/SMPM: tolerate axial/radial misalignment for blind-mate applications
  • SMP: up to 40GHz, available in 4-port ganged configuration
  • SMPM: up to 65GHz, 35% smaller than SMP
  • Threaded connectors: SMA (26.5GHz), 2.92mm (40GHz), 2.4mm (50GHz), 1.85mm (67GHz)
  • Application flexibility: end launch, flange mount, straight, right-angle, and more
  • Low VSWR
Static HTML_2

Features/Applications

Table
Features Applications
  • SMP/SMPM: tolerate axial/radial misalignment for blind-mate applications
  • SMP: up to 40GHz, available in 4-port ganged configuration
  • SMPM: up to 65GHz, 35% smaller than SMP
  • Threaded connectors: SMA (26.5GHz), 2.92mm (40GHz), 2.4mm (50GHz), 1.85mm (67GHz)
  • Application flexibility: end launch, flange mount, straight, right-angle and more
  • Low VSWR
  • Available in brass or stainless steel
  • Audio/visual
  • Broadband
  • Antennas
  • High speed testing
Cinch Connectivity HTML Logo

Grid Box Light

Brochure

5G Solutions

5G has finally arrived, discover now the 5G solutions guide from Cinch Connectivity Solutions.