Custom Meta Tags
Hero Banner
Long Copy

Bourns Industrial Internet of Things solutions

The Industrial Internet of Things (IIoT) impacts every aspect of the industry. Besides the traditional areas of industrial/factory automation, process control, and machine tools, IIoT is also part of our daily life. Smart buildings rely on IIoT to monitor temperature and air quality in public facilities, offices, and private homes.

Bourns is a global manufacturer of a very broad portfolio of IIoT solutions. Bourns' portfolio includes resettable polymer and ceramic PTCs, TVS diodes, single shot fuses, magnetics, resistors, TBU® high-speed protectors and Trimpot® Trimming Potentiometers components. 


Featured products

Bourns Logo HTML

Grid Box Light

Bourns

SRP3012C/3020C/ 5020C/5030C/ 1245C/1265C shielded inductors

Bourns' SRP3012C, SRP3020C, SRP5020C, SRP5030C, SRP1245C and SRP1265C series high current, shielded power inductors are designed to meet today’s high current density requirements in various types of consumer electronics applications.

Bourns SRP1265C Series
Bourns 3224 series 4mm SMD Trimpot trimming potentiometers - Product Spotlight

Bourns

3224 series 4mm SMD Trimpot® trimming potentiometers

Bourns has launched 3224 series 4mm SMD Trimpot® trimming potentiometers.

Bourns High Power Current Sense Chip Resistors
Bourns SM353230-181N7Y SM453230-121N7Y SM453230-181N7Y transformer Product Spotlight

Bourns

SM353230-181N7Y/ SM453230-121N7Y/ SM453230-181N7Y transformer

The model SM353230-181N7Y, SM453230-121N7Y and SM453230-181N7Y gigabit Ethernet chip LAN transformers are IEEE 802.3 Ethernet compatible with an operating temperature range of -40°C to +85°C.

Bourns Inductive Components Product Line is introducing the Model PQ2614BLA, PQ2614BHA and PQ2617BHA High Current Shielded Power Inductor Series.
Bourns CHP series ultra-high power thick film chip resistor Product Spotlight

Bourns

CHP series ultra-high power thick film chip resistor

The CHP ultra-high power thick film resistor series offers triple rated power compared to general purpose resistors. It comes in four different footprints from small 0603 (1608 Metric) up to 2512 (6431 Metric).

Bourns 3296 series 3 8inch square Trimpot trimming potentiometers - Product Spotlight

Bourns

3296 series 3/8˝ square Trimpot® trimming potentiometers

Bourns 3296 series Trimpot® trimming potentiometers perform a variety of circuit adjustments in all types of electronic equipment.

Bourns High Power Current Sense Chip Resistors
Bourns SF-2410SPxxxW SF-2410FxxxW SF-2410FPxxxW SMD fuses Product Spotlight

Bourns

SF-2410SPxxxW, SF-2410FxxxW and SF-2410FPxxxW SMD fuses

Bourns has announced the SF-2410SPxxxW, SF-2410FxxxW and SF-2410FPxxxW series of wire core SinglFuse™ SMD fuses in 2410 footprints, available in time lag, fast acting, and fast acting precision fusing speeds.

Bourns SM42002EL SM42P01EL SM43001EL SM43P01EL LAN transformers Product Spotlight

Bourns

SM42002EL/SM42P01EL/ SM43001EL/SM43P01EL LAN transformers

These chip LAN transformer modules are compliant with IEEE 802.3 and are ideal for use in LAN interfaces for a variety of high-speed telecommunication and network devices.

Bourns CSM2F series high power current sense resistors Product Spotlight

Bourns

CSM2F series high power current sense resistors

The Bourns CSM2F series comes in three different footprint sizes: 8518, 7036, and 6918 metric, with resistance values as low as 50µΩ, continuous current up to 1000A and permanent power ratings of up to 50W.

Bourns TBU-RSxxx-300-WH series high-speed protectors - Product Spotlight

Bourns

TBU-RSxxx-300-WH series high-speed protectors

Bourns’ TBU-RSxxx-300-WH series high speed protectors are designed for surge protection in indoor and outdoor security camera systems with RS-485 or high speed signal functionality.

Bourns High Power Current Sense Chip Resistors
Bourns CMP CMP-A series thick film chip resistors Product Spotlight

Bourns

CMP/CMP-A series thick film chip resistors

The Model CMP anti-surge thick film resistor series is available in five different footprints from small 0603 (1608 metric) up to 2512 (6431 metric).

Bourns MF-FSHT series high temperature PPTC resettable fuses Product Spotlight

Bourns

MF-FSHT series high temperature PPTC resettable fuses

This series provides Ihold current ratings from 0.05A to 0.16A at the 12V maximum rated voltage and a maximum operating temperature up to +125°C.

Bourns SF-3812TL-T series low power SMD fuses

Bourns

SF-3812TL-T series low power SMD fuses

The SF-3812TL-T model family is UL 248-14 listed and meets IEC60127-1 and IEC 60127-7 requirements. Utilising a ceramic tube structure with gold plated end caps to achieve a 250VAC rated voltage

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help