Primary AC Circuit Protection - Custom Meta Tags
Bourns Power Supply Solutions - Hero Banner

Bourns Power Supply Solutions

Primary AC Circuit Protection - Mixed Media

Primary AC circuit protection

All electrical and electronic devices can be damaged by voltage transients, which are forever present in the form of voltage surges from the AC mains power line and electrical distribution systems in general. There are a wide range of VAC circuit protection devices available to protect the offline power supply circuit on the primary side, including: surge protection devices (SPDs), to be deployed externally to the system; power TVS (transient voltage suppressor) diodes for AC line protection; AC transient protectors, deployed across the inputs for AC-DC supplies; metal oxide varistors (MOVs), which protect against overvoltage transients such as lightning, power contact and power induction; gas discharge tubes (GDTs), which are used to protect personnel and sensitive equipment from hazardous transient voltages; and Multifuse® resettable fuses for overcurrent surge protection.

HAVE A QUESTION? GET IN TOUCH WITH A SPECIALIST

REQUEST A QUOTE

 

Primary AC Circuit Protection - Table

 

Product Type Application Download datasheet and buy online Features Overview
GMOV™ components
  • Critical AC power applications
  • White goods
  • Motor drives
  • AC inverters
  • LED lighting and signage
  • Surge Protective Devices (SPDs)

Download

BUY ONLINE

  • AC voltage ratings 175V - 555V
  • Nominal surge ratings 3kA – 5kA – 8kA
  • -40°C to +125°C operation
  • Low leakage current
  • Low capacitance and insertion loss
  • Stable performance throughout life
  • Design kit available for quick-turn prototype testing
  • UL Listed UL 1449 Type 4 CA
  • RoHS compliant*
Surge Protective Devices
  • Main AC service disconnect - line side (Model 1251)
  • Main AC service disconnect - load side (Model 1252)
  • Indoor or outdoor AC power installations
  • Industrial/commercial
  • Electrical service entrance
  • Branch panels

Download

REQUEST QUOTE

  • Hybrid protection technology
  • Extremely low leakage current in off -state
  • LED indicator and audible alarm
  • Thermal protection
  • NEMA 4X enclosure
  • Panel or bracket mounting
  • RoHS compliant
  • Multi-pole uni-block design
  • DIN Rail mountable
Power TVS Diodes
  • High power DC bus protection
  • Exposed AC/DC power supplies (in wireless base stations, etc.)
  • AC line protection

Download

BUY ONLINE

  • 380 V or 430 V standoff voltage
  • Very high surge current protection (3 kA @ 25 °C)
  • Low clamping voltage under surge
  • Excellent surge performance vs. temperature
  • Bidirectional TVS
  • Surface mount package
AC Transient Protector (ACTP)
  • Offline power supplies
  • AC power inputs

Download

BUY ONLINE

  • Aids in compliance with IEC 61000-4-5 up to 2.5 kV
  • Precise and stable voltage
  • Low voltage undershoot under surge conditions
  • RoHS compliant*

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

Metal Oxide Varistor (MOVs)

  • Power supplies
  • Power systems
  • Line voltage
  • Telecom systems
  • White goods / appliances

Download

BUY ONLINE

  • High voltage rating
  • High current rating
  • Bidirectional
  • Surge protection
  • Fast response time

Gas Discharge Tube (GDTs)

  • Telecommunications, customer premises equipment (CPE) and network equipment
  • Industrial electronics
  • Power supplies
  • Data communications
  • Consumer electronics
  • Medical equipment

Download

BUY ONLINE

  • Wide range of packages
  • 2-and 3-electrode designs
  • Low leakage
  • Low capacitance
  • High surge current ratings
  • Switch-Grade Fail-Short available on select models

PTC Resettable Fuses: Multifuse®

  • Protection of automotive circuitry including engine control modules
  • Overcurrent surge protection of electronic equipment required to operate at high operating temperature ranges
  • Resettable fault protection of general electronic equipment

Download

BUY ONLINE

  • Fuses at 120 V or 240 V
  • E24 resistance values
  • RoHS compliant*

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

Fusible Resistor

  • White goods
  • Inverters
  • Lighting
  • Metering

Download

BUY ONLINE

  • High voltage rating
  • High current rating
  • Bidirectional
  • Surge protection
  • Fast response time

 

Bourns Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

EMI Filter - Inductors - Right Rail Card Dark

EMI filter - inductors

EMI noise suppression is a key factor to consider in the design of many products and applications.

Learn More
Rectifier Bridge - Right Rail Card Dark

Rectifier bridge

The highest levels of functional integration and miniaturisation have been achieved with Bourns’ latest chip-packaged bridge rectifier diodes.

Learn More
Power Factor Correction (PFC) - Right Rail Card Dark

Power factor correction (PFC)

Bourns offers a wide range of power inductors and snubber and current-sense resistors.

Learn More
Isolating DC-DC SMPS - Right Rail Card Dark

Isolating DC-DC SMPS

Bourns offers a range of power transformers for use in isolating DC/DC switch-mode power supplies.

Learn More
Non-isolating DC-DC SMPS - Right Rail Card Dark

Non-isolating DC-DC SMPS

Bourns offers a variety of power inductors, resistors and trimming potentiometers that meet the requirements for DC-DC converter.

Learn More
Secondary DC Circuit Protection - Right Rail Card Dark

Secondary DC circuit protection

Bourns supplies a range of options with protection devices and solutions for the VDC secondary DC circuit.

Learn More