Custom Meta Tags
Hero Banner

AMS22U Series Single-Turn Rotary Sensor

Main Title

AMS22U series single-turn rotary sensor

Mixed Media

The Bourns AMS22U series single-turn rotary magnetic sensor is designed to meet the requirements of heavy-duty applications with long cycle life, high reliability, precision and flexibility. The AMS22U features dual ball bearings with standard electrical angles from 10 ° to 360 ° and factory programmable for zero position.

TE Connectivity Interconnect System
Static HTML_2

Features/Applications

Table
Features Applications
  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock & fluid/dust ingress
  • Factory programmable for zero position
  • Highly repeatable (hysteresis 0.2 % VDD max.)
  • Excellent performance with up to 500 g side load max.
  • RoHS compliant*

 

* RoHS directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

  • Aviation payload displacement
  • Clean energy equipment
  • Automated assembly equipment
  • Automated machining equipment
  • Mobility enhanced vehicles
  • Factory automation
Bourns Logo HTML