Custom Meta Tags
Hero Banner
Main Title

Bourns® AVHT series high temperature automotive grade varistors

Mixed Media

Bourns AVHT series multilayered varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C.

Bourns® AVHT Series multilayered varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C.
Static HTML_2

Features/Applications

Table
Features Applications
  • Surface mount styles with multiple sizes available
  • Leadless chip form - zero inductance facilitating extremely fast response time to transient surges
  • Broad range of current and energy handling capabilities
  • Extended temperature ranges
  • Very good overcurrent and overvoltage protection
  • Excellent energy handling capability
  • Available in tape and reel packaging for automatic pick-and-place
  • RoHS compliant
  • * RoHS Directive 2015/863, Mar 31, 2015 and Annex.
  • I/O line protection
  • Electricity meters
  • Entertainment electronics
  • Power supplies
  • Distribution panels
  • White goods
  • Escalators/elevators
  • Motor protection
  • LED lighting
  • Alarm systems
  • Intercoms
  • Display protection
Bourns Logo HTML