Custom Meta Tags
Hero Banner

Bourns CD0603-B & CD123D-B Series

Main Title

CD0603-B & CD123D-B series schottky rectifier

Mixed Media

Bourns announces the release of two new rectifier diode series products for general applications. Portable electronics, communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly power efficient solutions with smaller electronics components.

The Bourns® Model CD0603-B Series is available in a compact 0.6 mm low-profile SMD package measuring 1.6 mm x 0.9 mm x 0.6 mm, intended to be mounted directly onto an FR4 printed circuit board. The device fits the 0603 footprint.

The Bourns® Model CD123D-B Series is available in a compact 1.0 mm low-profile SMD package measuring 3.4 mm x 1.9 mm x 1.0 mm, intended to be mounted directly onto an FR4 printed circuit board. The device fits the SOD123 footprint.

Bourns is pleased to announce Bourns CD0603-B & CD123D-B series schottky rectifiers, the release of two new rectifier diode series products for general applications.
Static HTML_2

Features/Applications

Table
Features Applications
  • RoHS compliant and halogen free
  • Low forward voltage
  • High current capability
  • Compact surface mount package
  • Switched Mode Power Supplies (SMPS)
  • High frequency rectification
  • DC/DC converters
  • Portable electronics
Bourns Logo HTML