Custom Meta Tags
Hero Banner

Bourns CDDFN10-3304NA Series

Main Title

CDDFN10-3304NA TVS diode array

Mixed Media

The Bourns® Model CDDFN10-3304NA TVS Diode Array comes in a DFN-10 package and combines a 3.3 V TVS diode with steering diodes to provide protection for four high-speed data lines. It offers an ultra-low capacitance of only 1.5 picofarads from each input/output to input/output and provides ±30 kV contact discharge and ±30 kV air discharge ESD protection per IEC 61000-4-2.

The Bourns® Model CDDFN10-3304NA is designed to protect high-speed data ports from ESD transients. For high-speed ports such as Gigabit Ethernet, the ultra-low capacitance of the device minimizes signal degradation on each channel. Unlike common competing technologies, the solid-state avalanche technology used in the CDDFN10-3304NA does not degrade after multiple ESD events.

Bourns is pleased to announce the release of a new ESD protection product, the Model CDDFN10-3304NA, for high speed communication port applications.
Static HTML_2

Features/Applications

Table
Features Applications
  • Working voltage: 3.3 V
  • SMT - DFN package
  • Low capacitance: 4 pF
  • IEC 61000-4-2 (ESD)
  • IEC 61000-4-4 (EFT)
  • IEC 61000-4-5 (Surge)
  • RoHS compliant
  • FireWire, T1/E1, T3/E3 chip side protection
  • Digital Visual Interface (DVI)
  • Ethernet 10/100/1000 Base T
  • High speed port protection
  • Portable electronics
Bourns Logo HTML