Custom Meta Tags
Hero Banner

Bourns Model CD-MBL, CD-DF4 & CD-HD Series

Main Title

Bourns CD-MBL, CD-DF4, CD-HD Series

Mixed Media

The Bourns® Model CD-MBL and Model CD-DF4 Bridge Rectifiers are designed for converting Alternating Current (AC) to Direct Current (DC) in power applications. The Bourns® Bridge Rectifiers are available with higher forward current (max. 4 A) and low forward voltages, offering compact designs of high efficiency. The Model CD-HD Schottky Bridge Rectifiers offer low forward voltages for use in low voltage and high efficiency designs.

 

Bourns Chip Diode
Static HTML_2

Features/Applications

Table
Features Applications
  • Low power loss and high efficiency
  • High current capability
  • Low profile package
  • RoHS compliant*
  • AC operated products
  • Computer monitors
  • Set-top boxes
  • Cable modems
Bourns Logo HTML