Custom Meta Tags
Hero Banner

Bourns ECW Series

Main Title

Bourns ECW series digital contacting encoder

Mixed Media

The Bourns ECW series are 22mm digital contacting encoders. It produces a 2-bit quadrature signal, channel A leads channel B by 90 degree electrically turning clockwise. Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. ECW series encoders are available with detents. Typical applications include temperature control, speed control, position sensing, menu selection and volume control.

Bourns ECW series digital contacting encoder
Static HTML_2

Features/Applications

Table
Features Applications
  • Incremental encoder
  • Quadrature output
  • Exceptionally long operating life
  • Sturdy construction
  • Bushing mount
  • Available with PC board mounting bracket (optional)
  • Emergency
  • Patient monitoring equipment
Bourns Logo HTML