Custom Meta Tags
Hero Banner

Bourns EM14 Series

Main Title

Bourns EM14 series 14mm rotary optical encoder w/switch

Mixed Media

Bourns EM14 series is a self-contained rotary optical encoder. This model produces a 2-bit incremental quadrature signal, which is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EM14 14mm rotary optical encoder is ideal for use as a digital panel control in Human-to-Machine Interface (HMI) applications where long rotational life, reliability, and small package size are essential.

Bourns EM14 series 14mm rotary optical encoder w/switch
Static HTML_2

Features/Applications

Table
Features Applications
  • Compact package size
  • High rotational cycle life
  • Standard or high force push switch option
  • Optional detent 
  • Emergency
  • Patient monitoring equipment
Bourns Logo HTML