Custom Meta Tags
Hero Banner

Bourns 2018 GDT Surge Arrestor

Main Title

Model 2018 series GDT surge arrestor

Mixed Media

Bourns is pleased to announce the release of the Model 2018 Series Gas Discharge Tube (GDT) Surge Arrestor with FLAT® technology. Bourns sets a new industry standard by offering a 3-electrode GDT in an innovative flat-package design. Bourns’ FLAT® technology delivers a low profile GDT solution for high density and height-restricted PCB applications.

The Model 2018 is an ITU K.12 Class III device rated at 20 kA on an 8/20 μs waveform. The series is offered with DC breakdown voltages ranging from 90 to 500 V and features an innovative horizontal flat mounting design that reduces the height of the Bourns® GDT from a typical 8 mm to a low profile of 3.5 mm.

The Model 2018 Series is designed as a surface mount device and offers a large flat surface making it suitable for high-speed pick and place using a vacuum head pickup.

Bourns Model 2018 Series Gas Discharge Tube (GDT) Surge Arrestor with FLAT® technology - Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Large flat top surface and lighter weight, ideal for high-speed pick and place
  • Robust surge current ratings
  • Stable performance over life
  • Low leakage and insertion loss
  • Constant capacitance regardless of voltage
  • Low arc voltage
  • Wide range of voltages
  • >50 % height reduction compared to a standard 8 mm Bourns® SMD GDT
  • Devices do not impact signal or system operation
  • Voltage limiting suitable for sensitive equipment
  • Long term reliability and performance
  • RoHS compliant*
  • Telecom equipment
  • Industrial communications
  • Surge Protective Devices
  • High density PCB assemblies

* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

Bourns Logo HTML