Custom Meta Tags
Hero Banner

Bourns PT61018AAPEL-S Series

Main Title

Transformer model PT61018AAPEL-S

Mixed Media

Bourns is introducing an additional Model PT61018AAPEL-S LAN Transformer. This is an IEEE 802.3 compatible, single-port and potted construction LAN 10/100 Base-T impedance-matching / isolation transformer module that includes common mode chokes for noise attenuation for Ethernet applications. The Model PT61018AAPEL-S is AEC-Q200 qualified and is suitable for automotive infotainment applications and other market segments where higher reliability is required.

This LAN transformer offers 1.5 kVrms isolation voltage and an extended operating temperature range of -40 to +85 °C.

 

TE Connectivity Interconnect System
Static HTML_2

Features/Applications

Table
Features Applications
  • IEEE 802.3 Ethernet compatible
  • Fully integrated for adapter, hub and motherboard applications
  • Extended temperature range: -40 to +85 °C
  • AEC-Q200 qualified, automotive grade RoHS compliant*

* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

  • Automotive
  • LAN
  • Ethernet
Bourns Logo HTML