Custom Meta Tags
Hero Banner

Bourns PV Series

Main Title

PV® Series Trimming Potentiometers

Mixed Media

 

 

Bourns PV Series Trimming Potentiometers
Static HTML_2

Series Features

Table
 

PV12 Series 

  • 5/16” Round / Multiturn / Cermet / Sealed 
  • Available in both top and side adjustment
    • Pin Styles: Side Adjust: T
    • Pin Styles: Top Adjust: P
  • RoHS compliant*
  • Power Rating: 0.5 Watts at 70°C
  • For trimmer applications/processing guidelines 

PV32 Series 

  • 1/4 "  Round / Single-turn / Cermet / Sealed 
  • Available in both top and side adjustment
    • Pin Styles: Side Adjust: N
    • Pin Styles: Top Adjust: H, P
  • RoHS compliant*
  • Power Rating: 0.5 Watts at 70°C
  • For trimmer applications/processing guidelines 

PV36 Series 

  • 3/8” Square / Multiturn / Cermet / Sealed 
  • Available in both top and side adjustment
    • Pin Styles: Side Adjust: P, X, Z
    • Pin Styles: Top Adjust: W, Y
  • Standoffs allow thorough PC board washing 
  • Chevron seal design 
  • RoHS compliant*
  • Power Rating: 0.5 Watts at 70°C
  • For trimmer applications/processing guidelines 

 

PV37 Series 

  • ¼” Square / Multiturn / Cermet / Sealed 
  • Available in both top and side adjustment
    • Pin Styles: Side Adjust: X
    • Pin Styles: Top Adjust: W
  • Standoffs allow thorough PC board washing 
  • RoHS compliant*
  • Power Rating: 0.25 Watts at 85°C
  • For trimmer applications/processing guidelines 

PVG5 Series 

  • Surface Mount 4 mm Square / Multiturn / Cermet / Sealed 
  • Available in both top and side adjustment
    • Pin Styles: Side Adjust: H
    • Pin Styles: Top Adjust: A
  • 4 mm design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint 
  • RoHS compliant*
  • Power Rating: 0.25 Watts at 70°C
  • For trimmer applications/processing guidelines 

 

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

Bourns Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE