Custom Meta Tags
Hero Banner
Main Title

Bourns PV series low and medium voltage plastic-encapsulated varistors

Mixed Media

The PV series of low and medium voltage plastic-encapsulated varistors is designed to protect electronic equipment against voltage surges in the low and medium voltage region. They offer direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes.

The PV series of low and medium voltage plastic-encapsulated varistors is designed to protect electronic equipment against voltage surges in the low and medium voltage region.
Static HTML_2

Features/Applications

Table
Features Applications
  • Surface mount styles with multiple sizes available
  • Leadless chip form - zero inductance facilitating extremely fast response time to transient surges
  • Broad range of current and energy handling capabilities
  • Extended temperature ranges
  • Very good overcurrent and overvoltage protection
  • Excellent energy handling capability
  • Available in tape and reel packaging for automatic pick-and-place
  • RoHS compliant
  • Safety systems
    • Anti-lock brake systems
    • Airbag control systems
    • Window lifting systems
    • Locking systems
  • Control and comfort systems
    • Direct ignition systems
    • Wiper motors
    • Central locking systems
    • Seat adjustment motors
    • Seat heating
    • Air conditioning
Bourns Logo HTML